Belden RSTS 8Y-922/15 M technical specifications.
| Cable Type | Cord Set |
| Wire Size | 19/26AWG |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Polyurethane |
Download the complete datasheet for Belden RSTS 8Y-922/15 M to view detailed technical specifications.
No datasheet is available for this part.