Belden SEP2620/F6.3YELLOW technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 32A |
| Gender | Male |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Panel Thickness | 10mm |
| Reach SVHC Compliant | No |
| Termination | Quick Connect |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden SEP2620/F6.3YELLOW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.