Belden SNS1P59 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Tin |
| Impedance | 75R |
| Max Frequency | 1GHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Polarity | Standard |
| Termination | Crimp |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden SNS1P59 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.