Belden SNS1P6UBNC technical specifications.
| Impedance | 75R |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Belden SNS1P6UBNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.