Belden SNS7B technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Belden SNS7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.