Belden SP9269010328 technical specifications.
| Capacitance | 13.5uF |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 93R |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 6.07mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden SP9269010328 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
