Belden SPIDER 5TX EEC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Series | Spider |
| RoHS | Not Compliant |
Download the complete datasheet for Belden SPIDER 5TX EEC to view detailed technical specifications.
No datasheet is available for this part.