Belden SPIDER4TX/1FX technical specifications.
| Approvals | CUL |
| Package/Case | 100 |
| Current Rating | 150mA |
| Depth | 79mm |
| Height | 114mm |
| Length | 114mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Operating Supply Voltage | 24V |
| Ratings | IP30 |
| DC Rated Voltage | 32V |
| Weight | 120g |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Belden SPIDER4TX/1FX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
