Belden SPIDER8TX technical specifications.
| Package/Case | 100 |
| Current Rating | 160mA |
| Depth | 79mm |
| Height | 114mm |
| Length | 114mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 9.6V |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Operating Supply Voltage | 24V |
| Primary Type | SWITCH |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Weight | 177g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Belden SPIDER8TX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.