Belden SPIDERII8TX/1FXEEC technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 8 |
| Ratings | IP30 |
| RoHS | Compliant |
Download the complete datasheet for Belden SPIDERII8TX/1FXEEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
