Belden SPIDERIIGIGA5TEEC technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | DIN Rail |
| Number of Ports | 5 |
| Ratings | IP30 |
| Series | Spider II |
| RoHS | Compliant |
Download the complete datasheet for Belden SPIDERIIGIGA5TEEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.