Belden STAK3K0755M technical specifications.
| Color | Black, Grey |
| Connector Type A | Socket, Crimp |
| Connector Type B | Free Ends |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 HB |
| Lead Length | 5m |
| Mount | Cable |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden STAK3K0755M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.