Belden STAK3N technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Receptacle |
| Material | Nylon |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden STAK3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.