Belden STAKAP3N technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Brass, Tin, CuZn |
| Contact Plating | Tin |
| Gender | Receptacle |
| Material | Nylon |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden STAKAP3N to view detailed technical specifications.
No datasheet is available for this part.