Belden STAKAP5 technical specifications.
| Color | Grey |
| Contact Gender | Female |
| Contact Material | Tin, CuZn |
| Current Rating | 16A |
| Mount | Socket |
| Number of Contacts | 5 |
| Ratings | IP54 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden STAKAP5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.