Belden STAS 3 N grau/grey technical specifications.
| Color | Grey |
| Contact Material | Tin, CuZn |
| Mount | Cable |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden STAS 3 N grau/grey to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.