Belden STAS5 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass, Tin, CuZn |
| Contact Plating | Tin |
| Material | Nylon |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Belden STAS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
