Belden STASAP2B technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Tin, CuZn |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden STASAP2B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.