Belden STASEI200 technical specifications.
| Package/Case | 200 |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Tin, CuZn |
| Ratings | IP54 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Belden STASEI200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.