Belden STASEI3N technical specifications.
| Body Plating | Tin |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass, Tin, CuZn |
| Contact Plating | Tin |
| Current Rating | 16A |
| Material | Polyamide |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Poles | 4 |
| Ratings | IP54 |
| Reach SVHC Compliant | No |
| Resistance | 0.005R |
| Termination | Screw |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 10mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden STASEI3N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.