Belden STASEI5 technical specifications.
| Body Plating | Silver |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass, Tin, CuZn |
| Contact Plating | Tin, Silver |
| Current Rating | 16A |
| Material | Polyamide |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| Ratings | IP54 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 10mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belden STASEI5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.