Belden STL224 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Insulation Material | Polyurethane |
| Outside Diameter | 4.3mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Belden STL224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
