Belden TOBU3 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Tin |
| Gender | Female |
| Mount | Board |
| Number of Contacts | 2 |
| Outside Diameter | 8.33mm |
| Pin Diameter | 3.2mm |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden TOBU3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.