Belden URM76.01100 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Insulation Material | PE |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Belden URM76.01100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.