Belden VCD 1A-1-3-226/5 M technical specifications.
| Cable Type | Cord Set |
| Connector Type A | 2POS IP67 DIN Valve Connector |
| Gender | M |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belden VCD 1A-1-3-226/5 M to view detailed technical specifications.
No datasheet is available for this part.