Belden VON20GREEN technical specifications.
| Color | Green |
| Contact Material | Brass |
| Current Rating | 16A |
| Gender | Male |
| Material | PVC |
| Termination | Screw |
| Voltage Rating | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden VON20GREEN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.