Belden YE00905.00100 technical specifications.
| Package/Case | 100 |
| Color | Green |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Outside Diameter | 6.3mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Belden YE00905.00100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.