Belden YE00906 technical specifications.
| Maximum Outer Diameter (mm) | 6.3 |
| Type | Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Jacket Color | Green |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden YE00906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.