Belden YE00906.00500 technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -30°C |
| Outside Diameter | 6.3mm |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Belden YE00906.00500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.