
Open/Close Damper Actuator, 40nm, 230 V ac
Belimo GM230A technical specifications.
| Noise Level | 45dBA |
| Operating Supply Voltage | 230V |
| Power Consumption | 5W |
| RoHS | Compliant |
Download the complete datasheet for Belimo GM230A to view detailed technical specifications.
No datasheet is available for this part.
