
Open/Close Damper Actuator, 5nm, 240 V ac
Belimo LM230A-S technical specifications.
| Noise Level | 35dBA |
| Operating Supply Voltage | 240V |
| Power Consumption | 1.5W |
| RoHS | Compliant |
Download the complete datasheet for Belimo LM230A-S to view detailed technical specifications.
No datasheet is available for this part.
