
Modulating Damper Actuator, 10nm, 24 V ac/dc
Belimo NM24A-SR technical specifications.
| Noise Level | 35dBA |
| Operating Supply Voltage | 24V |
| Power Consumption | 2W |
| RoHS | Compliant |
Download the complete datasheet for Belimo NM24A-SR to view detailed technical specifications.
No datasheet is available for this part.
