
Open/Close Damper Actuator, 20nm, 240 V ac
Belimo SM230A technical specifications.
| Noise Level | 45dBA |
| Operating Supply Voltage | 240V |
| Power Consumption | 2.5W |
| RoHS | Compliant |
Download the complete datasheet for Belimo SM230A to view detailed technical specifications.
No datasheet is available for this part.
