Belkin F1D9401-06 technical specifications.
| Package/Case | Molded |
| Connector Type A | USB |
| Length | 1.8m |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belkin F1D9401-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.