
Belkin F1DA108ZEA technical specifications.
| Depth | 190mm |
| Height | 44.5mm |
| Number of Ports | 8 |
| Weight | 4.2kg |
| Width | 438mm |
| RoHS | Compliant |
Download the complete datasheet for Belkin F1DA108ZEA to view detailed technical specifications.
No datasheet is available for this part.
