Cable Assembly VGA 1.8m High Density D-Subminiature to High Density D-Subminiature 15 to 15 POS M-F 28AWG
Belkin F2N025b06 technical specifications.
| Cable Type | VGA |
| Wire Size | 28AWG |
| Connector Type A | High Density D-Subminiature |
| Connector Type B | High Density D-Subminiature |
| Gender | M-F |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Belkin F2N025b06 to view detailed technical specifications.
No datasheet is available for this part.