Belkin F2N209B05M technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Lead Length | 5m |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Belkin F2N209B05M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.