Belkin F3X1105-06 technical specifications.
| Cable Type | VGA |
| Connector Type A | HD15 |
| Connector Type B | 2DIN Circular |
| Gender | M-F |
| Jacket Material | Polyvinyl Chloride |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belkin F3X1105-06 to view detailed technical specifications.
No datasheet is available for this part.