
Belkin F3X1962B10 technical specifications.
| Package/Case | Molded |
| Color | Black, Grey |
| Connector Type A | USB |
| Connector Type B | USB |
| Lead Length | 3m |
| Length | 3.048m |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Belkin F3X1962B10 to view detailed technical specifications.
No datasheet is available for this part.
