Belkin F5D4081uk technical specifications.
| Depth | 156mm |
| Height | 98mm |
| Number of Ports | 3 |
| Weight | 0.87kg |
| Width | 206mm |
| RoHS | Compliant |
Download the complete datasheet for Belkin F5D4081uk to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.