Belkin F5D5141ea5 technical specifications.
| Depth | 3.38inch |
| Height | 1.26inch |
| Number of Ports | 5 |
| Width | 5.15inch |
| RoHS | Compliant |
Download the complete datasheet for Belkin F5D5141ea5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.