Belkin F8V100-12-WH technical specifications.
| Cable Type | Phone Line Cord |
| Connector Type A | RJ-11 |
| Connector Type B | RJ-11 |
| Gender | M-M |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Belkin F8V100-12-WH to view detailed technical specifications.
No datasheet is available for this part.