Belkin F9G726UK3M-GRY technical specifications.
| Color | Grey |
| Lead Length | 3m |
| Reach SVHC Compliant | No |
| Response Time | 1ns |
| Series | SurgeMaster GOLD |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Belkin F9G726UK3M-GRY to view detailed technical specifications.
No datasheet is available for this part.