Belkin F9H100-CW technical specifications.
| Height | 3inch |
| Length | 8inch |
| Weight | 0.2lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Belkin F9H100-CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.