The BDZ-1.5S10RM DC-DC converter from Bellnix offers an efficiency of 94% and operates within a temperature range of -40°C to 85°C. It has a compact SMD/SMT package with dimensions of 8.5mm in height, 26.4mm in length, and 18mm in width. The converter provides a maximum output current of 10A and a maximum output power of 33W at an output voltage of 3.6V.
Bellnix BDZ-1.5S10RM technical specifications.
| Package/Case | SMD/SMT |
| Efficiency | 94% |
| Height | 8.5mm |
| Length | 26.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 10A |
| Output Power | 33W |
| Output Voltage | 3.6V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BDZ-1.5S10RM to view detailed technical specifications.
No datasheet is available for this part.