The BTK24-12S12 from Bellnix is a switching power supply with an efficiency of 75%. It has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. The device measures 7.8mm in height, 15.24mm in width, and 22.86mm in length. It provides an output power of 1.5W and an output voltage of 12V.
Bellnix BTK24-12S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 75% |
| Height | 7.8mm |
| Length | 22.86mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTK24-12S12 to view detailed technical specifications.
No datasheet is available for this part.