The BTK48-12S12 DC-DC converter module from Bellnix has a maximum operating temperature of 71°C and a minimum operating temperature of -20°C. It measures 7.8mm in height, 22.86mm in length, and 15.24mm in width. The module has an output power of 1.5W and an output voltage of 12V, with an efficiency of 75%.
Bellnix BTK48-12S12 technical specifications.
| Package/Case | Module |
| Efficiency | 75% |
| Height | 7.8mm |
| Length | 22.86mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Output Power | 1.5W |
| Output Voltage | 12V |
| Width | 15.24mm |
| RoHS | Compliant |
Download the complete datasheet for Bellnix BTK48-12S12 to view detailed technical specifications.
No datasheet is available for this part.