Bergquist 3223-07FR-54 technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 19mm |
| Material | Silicone |
| Thickness | 178um |
| Width | 12.7mm |
| RoHS | Unconfirmed |
Download the complete datasheet for Bergquist 3223-07FR-54 to view detailed technical specifications.
No datasheet is available for this part.