Bergquist 803124 technical specifications.
| Core Material | Aluminium |
| Length | 19.9mm |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | Thermal Clad® IMS® |
| Shape | Star |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist 803124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.