Bergquist 804450 technical specifications.
| Core Material | Aluminium |
| Length | 19.9mm |
| Package Quantity | 500 |
| Packaging | Tray |
| Series | Thermal Clad |
| Width | 19.9mm |
| RoHS | Compliant |
Download the complete datasheet for Bergquist 804450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.